
10SVP15M | |
|---|---|
DigiKey Part Number | P16431TR-ND - Tape & Reel (TR) P16431CT-ND - Cut Tape (CT) P16431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP15M |
Description | CAP ALUM POLY 15UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 15 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP15M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 740 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 15 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 200mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVP15M | Panasonic Industry | 0 | P16459CT-ND | € 1,16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 0,79600 | € 7,96 |
| 50 | € 0,61220 | € 30,61 |
| 100 | € 0,55420 | € 55,42 |
| 500 | € 0,45424 | € 227,12 |
| 1 000 | € 0,42274 | € 422,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38929 | € 778,58 |
| 4 000 | € 0,36795 | € 1 471,80 |
| 6 000 | € 0,35719 | € 2 143,14 |
| 10 000 | € 0,34519 | € 3 451,90 |
| 14 000 | € 0,33815 | € 4 734,10 |
| 20 000 | € 0,33134 | € 6 626,80 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |

