
10SVP150M | |
|---|---|
DigiKey Part Number | P16429TR-ND - Tape & Reel (TR) P16429CT-ND - Cut Tape (CT) P16429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP150M |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP150M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 151 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.02 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,01200 | € 10,12 |
| 50 | € 0,78580 | € 39,29 |
| 100 | € 0,71440 | € 71,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,58062 | € 290,31 |
| 1 000 | € 0,54263 | € 542,63 |
| 1 500 | € 0,52345 | € 785,17 |
| 2 500 | € 0,50209 | € 1 255,23 |
| 3 500 | € 0,48953 | € 1 713,36 |
| 5 000 | € 0,47740 | € 2 387,00 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

