
SF4B-H72(V2) | |
|---|---|
DigiKey Part Number | 1110-2827-ND |
Manufacturer | |
Manufacturer Product Number | SF4B-H72(V2) |
Description | LIGHT CURTAIN HAND 25MM |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Category | Number of Beams 72 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 20mm |
Series | Operating Range 0.3m ~ 7.0m |
Packaging Box | Features Blanking, Muting Function |
Part Status Obsolete | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
Protective Height 1430mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4D-H72 | Panasonic Industry | 1 | 1110-4289-ND | € 2 910,67000 | Direct |


