
GX-H15A-C5 | |
|---|---|
DigiKey Part Number | 1110-1184-ND |
Manufacturer | |
Manufacturer Product Number | GX-H15A-C5 |
Description | SENSOR PROX INDUCTIVE 4.2MM MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.165" (4.2mm) IP68 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Plastic |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.165" (4.2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Response Frequency 250Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,11000 | € 44,11 |
| Unit Price without VAT: | € 44,11000 |
|---|---|
| Unit Price with VAT: | € 53,81420 |

