
GX-330MK-B-P-C5 | |
|---|---|
DigiKey Part Number | 1110-GX-330MK-B-P-C5-ND |
Manufacturer | |
Manufacturer Product Number | GX-330MK-B-P-C5 |
Description | M30 THREADED SHIELD PNP NC 5M LO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP67G, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,77000 | € 103,77 |
| Unit Price without VAT: | € 103,77000 |
|---|---|
| Unit Price with VAT: | € 126,59940 |

