
EX-22B | |
|---|---|
DigiKey Part Number | 1110-2612-ND |
Manufacturer | |
Manufacturer Product Number | EX-22B |
Description | SENSOR DIFFUSE 160MM NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.197" ~ 6.299" (5mm ~ 160mm) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector/Dark-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 6.299" (5mm ~ 160mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,55000 | € 83,55 |
| Unit Price without VAT: | € 83,55000 |
|---|---|
| Unit Price with VAT: | € 101,93100 |

