Diffuse Optical Sensor 0.197" ~ 6.299" (5mm ~ 160mm) NPN - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-22A

DigiKey Part Number
1110-1858-ND
Manufacturer
Manufacturer Product Number
EX-22A
Description
SENSOR DIFFUSE 160MM NPN LT ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.197" ~ 6.299" (5mm ~ 160mm) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector/Light-ON
Series
Light Source
Red LED
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse
Cable Length
78.74" (2m)
Sensing Distance
0.197" ~ 6.299" (5mm ~ 160mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 83,55000€ 83,55
Manufacturers Standard Package
Unit Price without VAT:€ 83,55000
Unit Price with VAT:€ 101,93100