
LR03XWA/BF2 | |
|---|---|
DigiKey Part Number | P645-F021-ND |
Manufacturer | |
Manufacturer Product Number | LR03XWA/BF2 |
Description | BATTERY PACK ALKALINE 3V AAA |
Customer Reference | |
Detailed Description | AAA 3 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Voltage - Rated |
Packaging Bulk | Structure Side to Side, 1 Row x 2 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 0.83" L x 0.41" W x 1.75" H (21.0mm x 10.5mm x 44.5mm) |
Rechargeability No | Weight 21.77 g |

