Similar

RP-SMLF64DA1 | |
|---|---|
DigiKey Part Number | P122043-ND |
Manufacturer | |
Manufacturer Product Number | RP-SMLF64DA1 |
Description | MEM CRD MICSDHC 64GB 10UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 64GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |


