MC36B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC36B2

DigiKey Part Number
P10102-ND
Manufacturer
Manufacturer Product Number
MC36B2
Description
MOUNTING CLAMP 1.375" 2 TAB
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
1.375" Dia (34.9mm)
Specifications
Screw Clamp Type Bracket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.