LNJ408K8ZRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 76 066
Unit Price: € 0,26000
Datasheet
Amber LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ408K8ZRA

DigiKey Part Number
P522TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ408K8ZRA
Description
LED AMBER DIFF SS TYPE LED SMD
Customer Reference
Detailed Description
Amber LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.90mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes