
LNA4501FV | |
|---|---|
DigiKey Part Number | LNA4501FV-ND |
Manufacturer | |
Manufacturer Product Number | LNA4501FV |
Description | XMITTER FIBER OPTIC 680NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 680nm 2.6V 40 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 680nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - DC Forward (If) (Max) | 40 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Connector Type | - | |
Base Product Number |

