
EZP-V70256MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V70256MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70256MTT |
Description | CAP FILM 25UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 1.181" W (41.00mm x 30.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,45000 | € 9,45 |
| 10 | € 7,21600 | € 72,16 |
| 50 | € 6,32340 | € 316,17 |
| 100 | € 6,04720 | € 604,72 |
| 500 | € 5,57936 | € 2 789,68 |
| 1 000 | € 5,43434 | € 5 434,34 |
| Unit Price without VAT: | € 9,45000 |
|---|---|
| Unit Price with VAT: | € 11,52900 |

