
EZP-V60156LTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60156LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60156LTB |
Description | CAP FILM 15UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60156LTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.669" W (41.00mm x 17.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,21000 | € 6,21 |
| 10 | € 4,60800 | € 46,08 |
| 50 | € 3,96980 | € 198,49 |
| 300 | € 3,52787 | € 1 058,36 |
| 600 | € 3,40830 | € 2 044,98 |
| 1 200 | € 3,30978 | € 3 971,74 |
| Unit Price without VAT: | € 6,21000 |
|---|---|
| Unit Price with VAT: | € 7,57620 |

