Similar

EZA-EG2A50AX | |
|---|---|
DigiKey Part Number | P13571TR-ND - Tape & Reel (TR) P13571CT-ND - Cut Tape (CT) P13571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG2A50AX |
Description | ESD SUPPRESSOR 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZA-EG2A50AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.05 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15100 | € 1,51 |
| 25 | € 0,13280 | € 3,32 |
| 100 | € 0,11390 | € 11,39 |
| 250 | € 0,10468 | € 26,17 |
| 500 | € 0,09916 | € 49,58 |
| 1 000 | € 0,09461 | € 94,61 |
| 2 500 | € 0,08980 | € 224,50 |
| 5 000 | € 0,08691 | € 434,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08134 | € 813,40 |
| 20 000 | € 0,07945 | € 1 589,00 |
| 30 000 | € 0,07851 | € 2 355,30 |
| 50 000 | € 0,07746 | € 3 873,00 |
| 70 000 | € 0,07685 | € 5 379,50 |
| 100 000 | € 0,07626 | € 7 626,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |











