Thermal Pad Gray 36.50mm x 24.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 36.50mm x 24.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0204ZLSN

DigiKey Part Number
P122030-ND
Manufacturer
Manufacturer Product Number
EYG-S0204ZLSN
Description
THERM PAD 36.5X24MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 36.50mm x 24.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
36.50mm x 24.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,55700€ 15,57
30€ 1,46833€ 44,05
60€ 1,41533€ 84,92
120€ 1,36433€ 163,72
270€ 1,30678€ 352,83
510€ 1,26335€ 644,31
1 020€ 1,21760€ 1 241,95
5 010€ 1,11854€ 5 603,89
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720