3.9M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U24395JX

DigiKey Part Number
10-EXB-U24395JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-U24395JX
Description
RES ARRAY 4 RES 3.9M OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9M Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3.9M
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Supplier Device Package
0404
Number of Resistors
2
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Pins
4
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01637€ 163,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,01637
Unit Price with VAT:€ 0,01997