
EXB-38V824JV | |
|---|---|
DigiKey Part Number | Y9824TR-ND - Tape & Reel (TR) Y9824CT-ND - Cut Tape (CT) Y9824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V824JV |
Description | RES ARRAY 4 RES 820K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V824JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03960 | € 0,99 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,03060 | € 3,06 |
| 250 | € 0,02600 | € 6,50 |
| 500 | € 0,02316 | € 11,58 |
| 1 000 | € 0,02071 | € 20,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01670 | € 83,50 |
| 10 000 | € 0,01525 | € 152,50 |
| 15 000 | € 0,01450 | € 217,50 |
| 25 000 | € 0,01366 | € 341,50 |
| 35 000 | € 0,01316 | € 460,60 |
| 50 000 | € 0,01267 | € 633,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

