
EXB-24V331JX | |
|---|---|
DigiKey Part Number | Y5331TR-ND - Tape & Reel (TR) Y5331CT-ND - Cut Tape (CT) Y5331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V331JX |
Description | RES ARRAY 2 RES 330 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V331JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03680 | € 0,92 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02850 | € 2,85 |
| 250 | € 0,02424 | € 6,06 |
| 500 | € 0,02154 | € 10,77 |
| 1 000 | € 0,01927 | € 19,27 |
| 5 000 | € 0,01520 | € 76,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01414 | € 141,40 |
| 20 000 | € 0,01299 | € 259,80 |
| 30 000 | € 0,01240 | € 372,00 |
| 50 000 | € 0,01173 | € 586,50 |
| 70 000 | € 0,01133 | € 793,10 |
| 100 000 | € 0,01093 | € 1 093,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

