
EXB-18V360JX | |
|---|---|
DigiKey Part Number | 10-EXB-18V360JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-18V360JX |
Description | RES ARRAY 4 RES 36 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0502 (1406 Metric), Long Side Terminals |
Resistance (Ohms) 36 | Supplier Device Package 0502 |
Tolerance ±5% | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04750 | € 475,00 |
| Unit Price without VAT: | € 0,04750 |
|---|---|
| Unit Price with VAT: | € 0,05795 |

