
EVM-3YSX50B55 | |
|---|---|
DigiKey Part Number | P3Y504TR-ND - Tape & Reel (TR) P3Y504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVM-3YSX50B55 |
Description | TRIMMER 500KOHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-3YSX50B55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 500 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24300 | € 2,43 |
| 25 | € 0,22640 | € 5,66 |
| 50 | € 0,21440 | € 10,72 |
| 100 | € 0,20280 | € 20,28 |
| 250 | € 0,18844 | € 47,11 |
| 500 | € 0,17820 | € 89,10 |
| 1 000 | € 0,16844 | € 168,44 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

