
EVM-2XSX50B54 | |
|---|---|
DigiKey Part Number | P2X503TR-ND - Tape & Reel (TR) P2X503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVM-2XSX50B54 |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.108" x 0.087" Face (2.75mm x 2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,37500 | € 3,75 |
| 25 | € 0,35000 | € 8,75 |
| 50 | € 0,33220 | € 16,61 |
| 100 | € 0,31530 | € 31,53 |
| 250 | € 0,29412 | € 73,53 |
| 500 | € 0,27900 | € 139,50 |
| 1 000 | € 0,26458 | € 264,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17133 | € 342,66 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

