
ESE-58L11A | |
|---|---|
DigiKey Part Number | P122536TR-ND - Tape & Reel (TR) P122536CT-ND - Cut Tape (CT) P122536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-58L11A |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-58L11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.069" (1.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,63000 | € 6,30 |
| 25 | € 0,58640 | € 14,66 |
| 100 | € 0,52290 | € 52,29 |
| 250 | € 0,48440 | € 121,10 |
| 500 | € 0,45756 | € 228,78 |
| 1 000 | € 0,43291 | € 432,91 |
| 2 500 | € 0,40380 | € 1 009,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,36391 | € 1 819,55 |
| 10 000 | € 0,34754 | € 3 475,40 |
| 15 000 | € 0,33889 | € 5 083,35 |
| 25 000 | € 0,32890 | € 8 222,50 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

