
ERZ-VA5D470 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA5D470CT-ND - Cut Tape (CT) 10-ERZ-VA5D470TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA5D470 |
Description | VARISTOR 47V 125A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 125 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 47 V |
Manufacturer Panasonic Industry | Varistor Voltage (Max) 51.7 V |
Series | Current - Surge 125 A |
Packaging Cut Tape (CT) Tape & Box (TB) | Energy 1.1J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 30 V | Mounting Type Through Hole |
Maximum DC Volts 38 V | Package / Case Disc 5mm |
Varistor Voltage (Min) 42.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15400 | € 1,54 |
| 25 | € 0,13600 | € 3,40 |
| 100 | € 0,11640 | € 11,64 |
| 250 | € 0,10704 | € 26,76 |
| 500 | € 0,10144 | € 50,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09316 | € 93,16 |
| 2 000 | € 0,08949 | € 178,98 |
| 3 000 | € 0,08766 | € 262,98 |
| 5 000 | € 0,08562 | € 428,10 |
| 7 000 | € 0,08443 | € 591,01 |
| 10 000 | € 0,08329 | € 832,90 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

