


ERZ-C32EK911Y | |
|---|---|
DigiKey Part Number | P122237-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK911Y |
Description | VARISTOR 910V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 600J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 819 V | Package / Case Module |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-C32EK911 | Panasonic Industry | 76 | P7135-ND | € 25,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,10000 | € 33,10 |
| 10 | € 26,95900 | € 269,59 |
| 30 | € 25,16300 | € 754,89 |
| 100 | € 23,73710 | € 2 373,71 |
| 250 | € 22,93304 | € 5 733,26 |
| Unit Price without VAT: | € 33,10000 |
|---|---|
| Unit Price with VAT: | € 40,38200 |

