
ERJ-UP3J393V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J393VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J393VCT-ND - Cut Tape (CT) 10-ERJ-UP3J393VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J393V |
Description | RES 39K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J393V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP3F3902V | Panasonic Industry | 270 | 10-ERJ-UP3F3902VCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,05680 | € 1,42 |
| 50 | € 0,04800 | € 2,40 |
| 100 | € 0,04090 | € 4,09 |
| 250 | € 0,03388 | € 8,47 |
| 500 | € 0,02984 | € 14,92 |
| 1 000 | € 0,02665 | € 26,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02075 | € 103,75 |
| 10 000 | € 0,01932 | € 193,20 |
| 15 000 | € 0,01863 | € 279,45 |
| 25 000 | € 0,01788 | € 447,00 |
| 35 000 | € 0,01744 | € 610,40 |
| 50 000 | € 0,01704 | € 852,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

