1.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3J112V

DigiKey Part Number
10-ERJ-UP3J112VTR-ND - Tape & Reel (TR)
10-ERJ-UP3J112VCT-ND - Cut Tape (CT)
10-ERJ-UP3J112VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3J112V
Description
RES 1.1K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3J112V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP3F1101VPanasonic Industry13 02210-ERJ-UP3F1101VCT-ND€ 0,18000Parametric Equivalent
In-Stock: 3 220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07200€ 0,72
25€ 0,05680€ 1,42
50€ 0,04800€ 2,40
100€ 0,04090€ 4,09
250€ 0,03388€ 8,47
500€ 0,02984€ 14,92
1 000€ 0,02665€ 26,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02075€ 103,75
10 000€ 0,01932€ 193,20
15 000€ 0,01863€ 279,45
25 000€ 0,01788€ 447,00
35 000€ 0,01744€ 610,40
50 000€ 0,01704€ 852,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080