
ERJ-UP3F3901V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F3901VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F3901VCT-ND - Cut Tape (CT) 10-ERJ-UP3F3901VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F3901V |
Description | RES 3.9K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F3901V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06260 | € 3,13 |
| 100 | € 0,05390 | € 5,39 |
| 250 | € 0,04528 | € 11,32 |
| 500 | € 0,04032 | € 20,16 |
| 1 000 | € 0,03638 | € 36,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02895 | € 144,75 |
| 10 000 | € 0,02719 | € 271,90 |
| 15 000 | € 0,02633 | € 394,95 |
| 25 000 | € 0,02540 | € 635,00 |
| 35 000 | € 0,02487 | € 870,45 |
| 50 000 | € 0,02437 | € 1 218,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

