
ERJ-U6QFR51V | |
|---|---|
DigiKey Part Number | P.51BHTR-ND - Tape & Reel (TR) P.51BHCT-ND - Cut Tape (CT) P.51BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR51V |
Description | RES 0.51 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR51V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,18000 | € 1,80 |
| 25 | € 0,14760 | € 3,69 |
| 50 | € 0,12880 | € 6,44 |
| 100 | € 0,11420 | € 11,42 |
| 250 | € 0,09944 | € 24,86 |
| 500 | € 0,09090 | € 45,45 |
| 1 000 | € 0,08411 | € 84,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07048 | € 352,40 |
| 10 000 | € 0,06743 | € 674,30 |
| 15 000 | € 0,06594 | € 989,10 |
| 25 000 | € 0,06433 | € 1 608,25 |
| 35 000 | € 0,06341 | € 2 219,35 |
| 50 000 | € 0,06253 | € 3 126,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

