ERJ-U12J270U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,13856
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,09547
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,07670
Datasheet
27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U12J270U

DigiKey Part Number
10-ERJ-U12J270UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-U12J270U
Description
RES 27 OHM 5% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U12J270U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S12F27R0UPanasonic Industry0ERJ-S12F27R0U-ND€ 0,13856Parametric Equivalent
ERJ-S12J270UPanasonic Industry0ERJ-S12J270U-ND€ 0,09547Parametric Equivalent
ERJ-U12F27R0UPanasonic Industry010-ERJ-U12F27R0UTR-ND€ 0,07670Parametric Equivalent
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
5 000€ 0,05323€ 266,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,05323
Unit Price with VAT:€ 0,06494