Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U08F1581V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1581VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1581V |
Description | RES 1.58K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1581V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08D1581V | Panasonic Industry | 0 | ERJ-S08D1581V-ND | € 0,12281 | Parametric Equivalent |
| ERJ-S08F1581V | Panasonic Industry | 0 | ERJ-S08F1581V-ND | € 0,08732 | Parametric Equivalent |
| ERJ-U08D1581V | Panasonic Industry | 0 | ERJ-U08D1581V-ND | € 0,04882 | Parametric Equivalent |
| RK73G2BRTTD1581C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BRTTD1581CTR-ND | € 0,08153 | Parametric Equivalent |
| RK73G2BRTTD1581D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BRTTD1581DTR-ND | € 0,06910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02852 | € 142,60 |
| Unit Price without VAT: | € 0,02852 |
|---|---|
| Unit Price with VAT: | € 0,03479 |




