2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J2R2V

DigiKey Part Number
10-ERJ-U06J2R2VTR-ND - Tape & Reel (TR)
10-ERJ-U06J2R2VCT-ND - Cut Tape (CT)
10-ERJ-U06J2R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J2R2V
Description
RES 2.2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J2R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05300€ 0,53
25€ 0,04080€ 1,02
50€ 0,03400€ 1,70
100€ 0,02870€ 2,87
250€ 0,02336€ 5,84
500€ 0,02028€ 10,14
1 000€ 0,01786€ 17,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01348€ 67,40
10 000€ 0,01240€ 124,00
15 000€ 0,01188€ 178,20
25 000€ 0,01131€ 282,75
35 000€ 0,01099€ 384,65
50 000€ 0,01068€ 534,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420