
ERJ-U06F4R70V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4R70VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4R70VCT-ND - Cut Tape (CT) 10-ERJ-U06F4R70VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4R70V |
Description | RES 4.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4R70V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05280 | € 1,32 |
| 50 | € 0,04440 | € 2,22 |
| 100 | € 0,03770 | € 3,77 |
| 250 | € 0,03112 | € 7,78 |
| 500 | € 0,02734 | € 13,67 |
| 1 000 | € 0,02432 | € 24,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01875 | € 93,75 |
| 10 000 | € 0,01741 | € 174,10 |
| 15 000 | € 0,01676 | € 251,40 |
| 25 000 | € 0,01606 | € 401,50 |
| 35 000 | € 0,01566 | € 548,10 |
| 50 000 | € 0,01528 | € 764,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

