
ERJ-U03J680V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J680VTR-ND - Tape & Reel (TR) 10-ERJ-U03J680VCT-ND - Cut Tape (CT) 10-ERJ-U03J680VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J680V |
Description | RES 68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J680V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01113 | € 55,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03480 | € 0,87 |
| 50 | € 0,02860 | € 1,43 |
| 100 | € 0,02400 | € 2,40 |
| 250 | € 0,01936 | € 4,84 |
| 500 | € 0,01674 | € 8,37 |
| 1 000 | € 0,01467 | € 14,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02340 | € 2,34 |
| 500 | € 0,01634 | € 8,17 |
| 1 000 | € 0,01424 | € 14,24 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

