33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J333V

DigiKey Part Number
10-ERJ-U03J333VTR-ND - Tape & Reel (TR)
10-ERJ-U03J333VCT-ND - Cut Tape (CT)
10-ERJ-U03J333VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J333V
Description
RES 33K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J333V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-0733KLYAGEO4 85013-AF0603FR-0733KLCT-ND€ 0,08000Parametric Equivalent
CAS06F3302CTCal-Chip Electronics, Inc.5 0004713-CAS06F3302CT-ND€ 0,08000Parametric Equivalent
CAS06J333CTCal-Chip Electronics, Inc.5 0004713-CAS06J333CT-ND€ 0,08000Parametric Equivalent
RK73H1JRTTD3302FKOA Speer Electronics, Inc.4 8302019-RK73H1JRTTD3302FCT-ND€ 0,10000Parametric Equivalent
SFR03EZPF3302Rohm Semiconductor3 038846-SFR03EZPF3302CT-ND€ 0,12000Parametric Equivalent
In-Stock: 3 391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,04700€ 0,47
25€ 0,03600€ 0,90
50€ 0,02980€ 1,49
100€ 0,02490€ 2,49
250€ 0,02016€ 5,04
500€ 0,01740€ 8,70
1 000€ 0,01524€ 15,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01136€ 56,80
10 000€ 0,01040€ 104,00
15 000€ 0,00993€ 148,95
25 000€ 0,00942€ 235,50
35 000€ 0,00913€ 319,55
50 000€ 0,00886€ 443,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200