
ERJ-U02J620X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J620XTR-ND - Tape & Reel (TR) 10-ERJ-U02J620XCT-ND - Cut Tape (CT) 10-ERJ-U02J620XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J620X |
Description | RES 62 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J620X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F62R0X | Panasonic Industry | 13 423 | 10-ERJ-U02F62R0XCT-ND | € 0,11000 | Parametric Equivalent |
| SFR01MZPF62R0 | Rohm Semiconductor | 8 888 | 846-SFR01MZPF62R0CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02680 | € 1,34 |
| 100 | € 0,02240 | € 2,24 |
| 250 | € 0,01800 | € 4,50 |
| 500 | € 0,01548 | € 7,74 |
| 1 000 | € 0,01350 | € 13,50 |
| 5 000 | € 0,01035 | € 51,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00908 | € 90,80 |
| 20 000 | € 0,00838 | € 167,60 |
| 30 000 | € 0,00804 | € 241,20 |
| 50 000 | € 0,00767 | € 383,50 |
| 70 000 | € 0,00746 | € 522,20 |
| 100 000 | € 0,00726 | € 726,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

