
ERJ-U01J222C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J222CTR-ND - Tape & Reel (TR) 10-ERJ-U01J222CCT-ND - Cut Tape (CT) 10-ERJ-U01J222CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J222C |
Description | RES 2.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J222C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U01F2201C | Panasonic Industry | 5 698 | 10-ERJ-U01F2201CCT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,07960 | € 1,99 |
| 50 | € 0,06780 | € 3,39 |
| 100 | € 0,05870 | € 5,87 |
| 250 | € 0,04952 | € 12,38 |
| 500 | € 0,04424 | € 22,12 |
| 1 000 | € 0,04005 | € 40,05 |
| 5 000 | € 0,03334 | € 166,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02929 | € 439,35 |
| 30 000 | € 0,02798 | € 839,40 |
| 45 000 | € 0,02734 | € 1 230,30 |
| 75 000 | € 0,02665 | € 1 998,75 |
| 105 000 | € 0,02626 | € 2 757,30 |
| 150 000 | € 0,02588 | € 3 882,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

