Similar
Similar
Parametric Equivalent
Similar
Similar

ERJ-T14J163U | |
|---|---|
DigiKey Part Number | ERJ-T14J163U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J163U |
Description | RES SMD 16K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J163U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ163U | Panasonic Industry | 14 795 | P16KVCT-ND | € 0,20000 | Similar |
| ERJ-S14J163U | Panasonic Industry | 0 | ERJ-S14J163U-ND | € 0,07443 | Similar |
| ERJ-P14F1602U | Panasonic Industry | 0 | ERJ-P14F1602U-ND | € 0,05727 | Parametric Equivalent |
| CRCW121016K0JNEA | Vishay Dale | 12 893 | 541-16KVCT-ND | € 0,16000 | Similar |
| CRCW121016K0JNTA | Vishay Dale | 0 | CRCW121016K0JNTA-ND | € 0,05299 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03813 | € 190,65 |
| Unit Price without VAT: | € 0,03813 |
|---|---|
| Unit Price with VAT: | € 0,04652 |




