ERJ-S14J4R7U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,10794
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,04646
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,03318
Datasheet
4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14J4R7U

DigiKey Part Number
10-ERJ-S14J4R7UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14J4R7U
Description
RES 4.7 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14J4R7U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S14F4R70UPanasonic Industry010-ERJ-S14F4R70UTR-ND€ 0,10794Parametric Equivalent
ERJ-U14F4R70UPanasonic Industry010-ERJ-U14F4R70UTR-ND€ 0,04646Parametric Equivalent
ERJ-U14J4R7UPanasonic Industry010-ERJ-U14J4R7UTR-ND€ 0,03318Parametric Equivalent
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
5 000€ 0,07443€ 372,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,07443
Unit Price with VAT:€ 0,09080