56 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D5602V

DigiKey Part Number
P20482TR-ND - Tape & Reel (TR)
P20482CT-ND - Cut Tape (CT)
P20482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D5602V
Description
RES SMD 56K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D5602V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB3B5602VPanasonic Industry4 643P20171CT-ND€ 0,14000Parametric Equivalent
In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,07000€ 0,70
25€ 0,05840€ 1,46
50€ 0,05140€ 2,57
100€ 0,04540€ 4,54
250€ 0,03872€ 9,68
500€ 0,03458€ 17,29
1 000€ 0,03106€ 31,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02476€ 123,80
10 000€ 0,02270€ 227,00
15 000€ 0,02164€ 324,60
25 000€ 0,02044€ 511,00
35 000€ 0,01973€ 690,55
50 000€ 0,01903€ 951,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420