ERJ-PA3F1623V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,02296
Datasheet

Direct


Vishay Dale
In Stock: 7 454
Unit Price: € 0,14000
Datasheet

Direct


Vishay Dale
In Stock: 1 950
Unit Price: € 0,12000
Datasheet
162 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F1623V

DigiKey Part Number
ERJ-PA3F1623V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA3F1623V
Description
RES SMD 162K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F1623V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3D1623VPanasonic Industry0ERJ-PA3D1623V-ND€ 0,02296Parametric Equivalent
CRCW0603162KFKEAHPVishay Dale7 454541-CRCW0603162KFKEAHPCT-ND€ 0,14000Direct
RCS0603162KFKEAVishay Dale1 950541-RCS0603162KFKEACT-ND€ 0,12000Direct
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
5 000€ 0,01626€ 81,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,01626
Unit Price with VAT:€ 0,01984