Direct

ERJ-P06J4R3V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J4R3VTR-ND - Tape & Reel (TR) 10-ERJ-P06J4R3VCT-ND - Cut Tape (CT) 10-ERJ-P06J4R3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J4R3V |
Description | RES SMD 4.3 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J4R3V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WJ4R3V | Panasonic Industry | 0 | ERJ-P6WJ4R3V-ND | € 0,06309 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05500 | € 0,55 |
| 25 | € 0,04240 | € 1,06 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03000 | € 3,00 |
| 250 | € 0,02444 | € 6,11 |
| 500 | € 0,02128 | € 10,64 |
| 1 000 | € 0,01877 | € 18,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01423 | € 71,15 |
| 10 000 | € 0,01311 | € 131,10 |
| 15 000 | € 0,01257 | € 188,55 |
| 25 000 | € 0,01198 | € 299,50 |
| 35 000 | € 0,01164 | € 407,40 |
| 50 000 | € 0,01133 | € 566,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |


