MFR Recommended


ERJ-M1WTF4M0U | |
|---|---|
DigiKey Part Number | P4.0NDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WTF4M0U |
Description | RES 0.004 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WTF4M0U Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 50/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-MS4SF4M0U | Panasonic Industry | 4 555 | P17092CT-ND | € 1,05000 | MFR Recommended |


