
ERJ-L03KF47MV | |
|---|---|
DigiKey Part Number | P47LJTR-ND - Tape & Reel (TR) P47LJCT-ND - Cut Tape (CT) P47LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03KF47MV |
Description | RES 0.047 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03KF47MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,24500 | € 2,45 |
| 25 | € 0,20720 | € 5,18 |
| 50 | € 0,18380 | € 9,19 |
| 100 | € 0,16390 | € 16,39 |
| 250 | € 0,14212 | € 35,53 |
| 500 | € 0,12848 | € 64,24 |
| 1 000 | € 0,11685 | € 116,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09809 | € 490,45 |
| 10 000 | € 0,09119 | € 911,90 |
| 15 000 | € 0,08764 | € 1 314,60 |
| 25 000 | € 0,08364 | € 2 091,00 |
| 35 000 | € 0,08125 | € 2 843,75 |
| 50 000 | € 0,07892 | € 3 946,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |


