
ERJ-H3GJ184V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ184VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ184VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ184VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ184V |
Description | RES 180K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ184V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3EF1803V | Panasonic Industry | 2 246 | 10-ERJ-H3EF1803VCT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05520 | € 1,38 |
| 50 | € 0,04640 | € 2,32 |
| 100 | € 0,03950 | € 3,95 |
| 250 | € 0,03268 | € 8,17 |
| 500 | € 0,02874 | € 14,37 |
| 1 000 | € 0,02563 | € 25,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01989 | € 99,45 |
| 10 000 | € 0,01851 | € 185,10 |
| 15 000 | € 0,01783 | € 267,45 |
| 25 000 | € 0,01710 | € 427,50 |
| 35 000 | € 0,01668 | € 583,80 |
| 50 000 | € 0,01628 | € 814,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

