

ERJ-B2CFR12V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2CFR12VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR12VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR12VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR12V |
Description | RES 0.12 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR12V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,17040 | € 4,26 |
| 50 | € 0,14980 | € 7,49 |
| 100 | € 0,13340 | € 13,34 |
| 250 | € 0,11696 | € 29,24 |
| 500 | € 0,10742 | € 53,71 |
| 1 000 | € 0,09985 | € 99,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08442 | € 422,10 |
| 10 000 | € 0,08102 | € 810,20 |
| 15 000 | € 0,07936 | € 1 190,40 |
| 25 000 | € 0,07756 | € 1 939,00 |
| 35 000 | € 0,07653 | € 2 678,55 |
| 50 000 | € 0,07555 | € 3 777,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

