
ERJ-B1BF1R5U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1BF1R5UTR-ND - Tape & Reel (TR) 10-ERJ-B1BF1R5UCT-ND - Cut Tape (CT) 10-ERJ-B1BF1R5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF1R5U |
Description | RES 1.5 OHM 1% 2W 1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1BF1R5U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63700 | € 6,37 |
| 25 | € 0,54600 | € 13,65 |
| 50 | € 0,48840 | € 24,42 |
| 100 | € 0,43940 | € 43,94 |
| 250 | € 0,38572 | € 96,43 |
| 500 | € 0,35214 | € 176,07 |
| 1 000 | € 0,32357 | € 323,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,27819 | € 1 390,95 |
| 10 000 | € 0,26125 | € 2 612,50 |
| 15 000 | € 0,25255 | € 3 788,25 |
| 25 000 | € 0,24271 | € 6 067,75 |
| 35 000 | € 0,23685 | € 8 289,75 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

