
ERJ-8RQF5R6V | |
|---|---|
DigiKey Part Number | P5.6RTR-ND - Tape & Reel (TR) P5.6RCT-ND - Cut Tape (CT) P5.6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF5R6V |
Description | RES 5.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF5R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,10560 | € 2,64 |
| 50 | € 0,09340 | € 4,67 |
| 100 | € 0,08280 | € 8,28 |
| 250 | € 0,07120 | € 17,80 |
| 500 | € 0,06392 | € 31,96 |
| 1 000 | € 0,05773 | € 57,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04766 | € 238,30 |
| 10 000 | € 0,04399 | € 439,90 |
| 15 000 | € 0,04211 | € 631,65 |
| 25 000 | € 0,03997 | € 999,25 |
| 35 000 | € 0,03870 | € 1 354,50 |
| 50 000 | € 0,03746 | € 1 873,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

