270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQFR27V

DigiKey Part Number
P.27DTR-ND - Tape & Reel (TR)
P.27DCT-ND - Cut Tape (CT)
P.27DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RQFR27V
Description
RES 0.27 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQFR27V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6BQFR27VPanasonic Industry19 521P15999CT-ND€ 0,20000Upgrade
In-Stock: 21 344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,11100€ 1,11
25€ 0,09360€ 2,34
50€ 0,08240€ 4,12
100€ 0,07310€ 7,31
250€ 0,06280€ 15,70
500€ 0,05632€ 28,16
1 000€ 0,05081€ 50,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04182€ 209,10
10 000€ 0,03854€ 385,40
15 000€ 0,03686€ 552,90
25 000€ 0,03496€ 874,00
35 000€ 0,03382€ 1 183,70
50 000€ 0,03272€ 1 636,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960