
ERJ-6CWJR011V | |
|---|---|
DigiKey Part Number | P19209TR-ND - Tape & Reel (TR) P19209CT-ND - Cut Tape (CT) P19209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWJR011V |
Description | RES 0.011 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWJR011V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6CWFR011V | Panasonic Industry | 7 092 | P19197CT-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,17480 | € 4,37 |
| 50 | € 0,15480 | € 7,74 |
| 100 | € 0,13790 | € 13,79 |
| 250 | € 0,11924 | € 29,81 |
| 500 | € 0,10762 | € 53,81 |
| 1 000 | € 0,09771 | € 97,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08167 | € 408,35 |
| 10 000 | € 0,07579 | € 757,90 |
| 15 000 | € 0,07277 | € 1 091,55 |
| 25 000 | € 0,06935 | € 1 733,75 |
| 35 000 | € 0,06731 | € 2 355,85 |
| 50 000 | € 0,06533 | € 3 266,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

